Part Details for 68801-6670 by Molex
Overview of 68801-6670 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3688-01 | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 20W Retrofit Bulbs | |
iW3688-01-CA | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 20W Retrofit Bulbs | |
75168-801-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 68801-6670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$3.5200 / $4.1400 | Buy Now |
DISTI #
69771442
|
Verical | Seescan 706-006-112-0A REV.03 RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 1000 |
|
$3.7100 / $4.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
DISTI #
C1S549810066324
|
Chip1Stop | Other wires/cables | 1000 |
|
$3.9900 / $4.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 Partner Stock |
|
$3.5200 / $4.1400 | Buy Now |