Part Details for 68801-4583 by Molex
Overview of 68801-4583 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3688-01 | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 20W Retrofit Bulbs | |
iW3688-01-CA | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 20W Retrofit Bulbs | |
EL4583AISZ-T13 | Renesas Electronics Corporation | Sync Separator, 50% Slice, S-H, Filter, HOUT |
Price & Stock for 68801-4583
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Philips: 4422 408 69811/Molex |Molex 68801-4583 RoHS: Compliant |
1000 Partner Stock |
|
$0.2276 / $0.3993 | Buy Now |
DISTI #
31632831
|
Verical | 0 Min Qty: 248 Package Multiple: 1 | Americas - 1000 |
|
$0.2530 | Buy Now |
DISTI #
688014583-MOL
|
TME | 68801-4583 | 1000 |
|
Buy Now | |
|
Master Electronics | Philips: 4422 408 69811/Molex |Molex 68801-4583 RoHS: Compliant |
1000 Partner Stock |
|
$0.2276 / $0.3993 | Buy Now |