Part Details for 68801-4059 by Molex
Overview of 68801-4059 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3688-01 | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 20W Retrofit Bulbs | |
iW3688-01-CA | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 20W Retrofit Bulbs | |
ISL54059IRUZ-T | Renesas Electronics Corporation | Negative Signal Swing, Sub-Ohm, Dual SPDT Single Supply Switch |
Price & Stock for 68801-4059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly UL 1061 0.3m 18AWG Crimp Terminal to Crimp Terminal 1 to 1 POS M-M Crimp-Crimp Bag RoHS: Compliant |
773 Partner Stock |
|
$0.2484 / $0.4096 | Buy Now |
DISTI #
65760207
|
Verical | Cable Assembly UL 1061 0.3m 18AWG Crimp Terminal to Crimp Terminal 1 to 1 POS M-M Crimp-Crimp Standard .093" Bag RoHS: Compliant Min Qty: 227 Package Multiple: 1 | Americas - 773 |
|
$0.2760 | Buy Now |
|
Master Electronics | Cable Assembly UL 1061 0.3m 18AWG Crimp Terminal to Crimp Terminal 1 to 1 POS M-M Crimp-Crimp Bag RoHS: Compliant |
773 Partner Stock |
|
$0.2484 / $0.4096 | Buy Now |