Part Details for 68800711622 by Wurth Elektronik
Overview of 68800711622 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68800711622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2280
|
Newark | Conn, Header, 7Pos, 1Row, 2.5Mm Rohs Compliant: Yes |Wurth Elektronik 68800711622 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$0.3570 / $0.4280 | Buy Now |
DISTI #
732-68800711622-ND
|
DigiKey | WR-WTB WIRE-TO-BOARD CONNECTORS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
833 In Stock |
|
$0.3040 / $0.3700 | Buy Now |
DISTI #
710-68800711622
|
Mouser Electronics | Headers & Wire Housings WR-WTB Wire-to-Board Connectors 2.50 mm 7P "J" Type Male Vertical Shrouded Header RoHS: Compliant | 948 |
|
$0.3040 / $0.3800 | Buy Now |
Part Details for 68800711622
68800711622 CAD Models
68800711622 Part Data Attributes
|
68800711622
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
68800711622
Wurth Elektronik
2.50mm “J” Type Vertical Male Shrouded Header WR-WTB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.152 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for 68800711622
This table gives cross-reference parts and alternative options found for 68800711622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68800711622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2504S-07TR-L | Ratioplast Electronics | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | 68800711622 vs 2504S-07TR-L |
250G4-V07 | South Sea Terminal Co Ltd | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Detent, Receptacle | 68800711622 vs 250G4-V07 |
A2512WR0-7P | Jowle Technology Co Ltd | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle | 68800711622 vs A2512WR0-7P |
A2507WV2-7P | Jowle Technology Co Ltd | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Brown Insulator, Receptacle | 68800711622 vs A2507WV2-7P |
B2514WV2-1BX07 | Jowle Technology Co Ltd | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle | 68800711622 vs B2514WV2-1BX07 |
STL15-2160GTT-07U | MPE-Garry GmbH | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Receptacle | 68800711622 vs STL15-2160GTT-07U |
2502S-07TW-L | Ratioplast Electronics | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | 68800711622 vs 2502S-07TW-L |
W040-0701-011-Z | SMP Technology Inc | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | 68800711622 vs W040-0701-011-Z |
MCS001-P07T | MMT Corp | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | 68800711622 vs MCS001-P07T |
57607350 | W+P Products GmbH | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | 68800711622 vs 57607350 |