Part Details for 687LBA400M2EH by Illinois Capacitor Inc
Overview of 687LBA400M2EH by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 687LBA400M2EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W3028
|
Newark | Electrolytic/Ic Rohs Compliant: Yes |Illinois Capacitor 687LBA400M2EH RoHS: Compliant Min Qty: 1280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4300 | Buy Now |
|
Onlinecomponents.com | Snap Mount Aluminum Electrolytic Capacitor - 680uF ±20% - 400WVDC - +85°C RoHS: Compliant | 0 |
|
$6.6800 / $18.7700 | Buy Now |
DISTI #
687LBA400M2EH
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1280 | 0 |
|
$6.1800 / $6.8700 | Buy Now |
Part Details for 687LBA400M2EH
687LBA400M2EH CAD Models
687LBA400M2EH Part Data Attributes
|
687LBA400M2EH
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
687LBA400M2EH
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Manufacturer Series | LBA | |
Number of Terminals | 2 |