Part Details for 68798-022 by Amphenol FCi
Overview of 68798-022 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 68798-022
68798-022 CAD Models
68798-022 Part Data Attributes
|
68798-022
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68798-022
Amphenol FCi
Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD FLASH OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68798-022
This table gives cross-reference parts and alternative options found for 68798-022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68798-022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68798-322HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 68798-022 vs 68798-322HLF |
68798-122 | Amphenol Communications Solutions | Check for Price | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 68798-022 vs 68798-122 |
68798-622 | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 68798-022 vs 68798-622 |
68798-122LF | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 68798-022 vs 68798-122LF |
68798-822HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 68798-022 vs 68798-822HLF |
68798-622H | Amphenol Communications Solutions | Check for Price | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 68798-022 vs 68798-622H |