Part Details for 68786-304LF by Amphenol Corporation
Overview of 68786-304LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68786-304LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board, Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
68786-302 | Amphenol Communications Solutions | Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch | |
68786-201 | Amphenol Communications Solutions | 1X2 LOW PROFILE JUMPER |
Price & Stock for 68786-304LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68786-304LF
|
Avnet Americas | Conn Jumper F 2 POS 2.54mm ST Bag - Bulk (Alt: 68786-304LF) RoHS: Compliant Min Qty: 37000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |