Part Details for 68786-102 by Amphenol FCi
Overview of 68786-102 by Amphenol FCi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68786-302 | Amphenol Communications Solutions | Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch | |
68786-201 | Amphenol Communications Solutions | 1X2 LOW PROFILE JUMPER | |
68786-102 | Amphenol Communications Solutions | Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 68786-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06404977
|
Arrow Electronics | Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2217 | Americas - 58383 |
|
$0.0739 | Buy Now |
DISTI #
70236799
|
RS | Conn Shunt LowProfile 2Cnts 2.54mmSpng GoldPlatedCont WhiteHousing | Amphenol FCI (Amphenol CS) 68786-102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3000 |
|
$0.1670 / $0.2320 | Buy Now |
DISTI #
61895922
|
Verical | Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 2217 | Americas - 58383 |
|
$0.0739 | Buy Now |
DISTI #
54893976
|
Verical | Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch RoHS: Compliant Min Qty: 607 Package Multiple: 1 | Americas - 14774 |
|
$0.0960 / $0.1030 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 2267 |
|
$0.1433 / $0.5119 | Buy Now |
|
Bristol Electronics | 2267 |
|
RFQ | ||
|
Bristol Electronics | 895 |
|
RFQ | ||
|
Bristol Electronics | 184 |
|
RFQ | ||
|
Quest Components | INTERCONNECTION DEVICE | 1813 |
|
$0.1775 / $0.6825 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 1187 |
|
$0.1800 / $0.6000 | Buy Now |
Part Details for 68786-102
68786-102 CAD Models
68786-102 Part Data Attributes
|
68786-102
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68786-102
Amphenol FCi
Interconnection Device,
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW PROFILE, POLYESTER, 94V-0 | |
Connector Type | INTERCONNECTION DEVICE |
Alternate Parts for 68786-102
This table gives cross-reference parts and alternative options found for 68786-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68786-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JUN02SS-TOH | Mueller Electric Company | Check for Price | Interconnection Device | 68786-102 vs JUN02SS-TOH |
71363-302LF | Amphenol FCi | Check for Price | Interconnection Device, LEAD FREE | 68786-102 vs 71363-302LF |
JUN02SS-HOA | Mueller Electric Company | Check for Price | Interconnection Device | 68786-102 vs JUN02SS-HOA |
JUN02SS-HOH | Mueller Electric Company | Check for Price | Interconnection Device | 68786-102 vs JUN02SS-HOH |
JUN02SS-TCB | Crane Connectors | Check for Price | Interconnection Device | 68786-102 vs JUN02SS-TCB |
JUN02-SS-TOB | Crane Connectors | Check for Price | INTERCONNECTION DEVICE | 68786-102 vs JUN02-SS-TOB |
JUN02SSHOH | Crane Connectors | Check for Price | INTERCONNECTION DEVICE | 68786-102 vs JUN02SSHOH |
JUN02SS-TCB | Mueller Electric Company | Check for Price | Interconnection Device | 68786-102 vs JUN02SS-TCB |
JUN02-SS-TOH | Crane Connectors | Check for Price | INTERCONNECTION DEVICE | 68786-102 vs JUN02-SS-TOH |