Part Details for 687728200002 by Wurth Elektronik
Overview of 687728200002 by Wurth Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 687728200002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2626
|
Newark | Ffc Cable Assembly, 28Core, Wht, 200Mm, No. Of Cores:28Core, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:7.9", Cable Length - Metric:200Mm, Jacket Colour:White, Product Range:Wr-Ffc Rohs Compliant: Yes |Wurth Elektronik 687728200002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2200 / $3.4400 | Buy Now |
Part Details for 687728200002
687728200002 CAD Models
687728200002 Part Data Attributes:
|
687728200002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687728200002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |