Part Details for 687724200002 by Wurth Elektronik
Overview of 687724200002 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 687724200002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2665
|
Newark | Cable, Ffc, Rev, 0.5Mm, 200Mm, 24Way, No. Of Cores:24Core, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:7.87", Cable Length - Metric:200Mm, Jacket Colour:White, Product Range:-, Svhc:No Rohs Compliant: Yes |Wurth Elektronik 687724200002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.7200 | Buy Now |
DISTI #
732-3592-ND
|
DigiKey | CABLE FFC/FPC 24POS 0.5MM 7.87" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
234 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687724200002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC .50mm Type 2 24Pin 200mm Length RoHS: Compliant | 200 |
|
$2.5200 / $3.2800 | Buy Now |
DISTI #
71071502
|
RS | 6877 FFC Jumper Cable, 0.5mm, 200mm Cable Length, 500 mA, 60 V ac | Wurth Elektronik 687724200002 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0000 | RFQ |
Part Details for 687724200002
687724200002 CAD Models
687724200002 Part Data Attributes
|
687724200002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687724200002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |