Part Details for 687717152002 by Wurth Elektronik
Overview of 687717152002 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 687717152002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5783
|
Newark | Ffc Cable, 17Pos, 152Mm, 60V, White, No. Of Cores:17Core, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Colour:White, Product Range:6877 Series, Rohs Compliant: Yes |Wurth Elektronik 687717152002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $3.7100 | Buy Now |
DISTI #
732-5207-ND
|
DigiKey | CABLE FFC/FPC 17POS 0.5MM 5.98" Min Qty: 50 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.9600 | Buy Now |
DISTI #
710-687717152002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 0.5mm Type 2 17P 152mm length RoHS: Compliant | 0 |
|
$2.6500 / $3.2800 | Order Now |
Part Details for 687717152002
687717152002 CAD Models
687717152002 Part Data Attributes
|
687717152002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687717152002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE |