Part Details for 68764-402HLF by Amphenol Corporation
Overview of 68764-402HLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68764-402HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
68764-133HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 33 Positions, 2.54mm (0.100in) Pitch. | |
68764-130HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 30 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 68764-402HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68764-402HLF
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole Bag - Bag (Alt: 68764-402HLF) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.0717 | Buy Now |
DISTI #
649-68764-402HLF
|
Mouser Electronics | Headers & Wire Housings B/S II SR RoHS: Compliant | 2424 |
|
$0.0940 / $0.2700 | Buy Now |