Part Details for 687628200002 by Wurth Elektronik
Overview of 687628200002 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 687628200002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2612
|
Newark | Ffc Cable Assembly, 28Core, Wht, 200Mm, No. Of Cores:28Core, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:7.9", Cable Length - Metric:200Mm, Jacket Colour:White, Product Range:Wr-Ffc Series, Rohs Compliant: Yes |Wurth Elektronik 687628200002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$2.2200 / $3.4400 | Buy Now |
|
Onlinecomponents.com |
1479 Partner Stock |
|
$2.1300 / $2.5100 | Buy Now |
Part Details for 687628200002
687628200002 CAD Models
687628200002 Part Data Attributes:
|
687628200002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687628200002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE |