Part Details for 687618152002 by Wurth Elektronik
Overview of 687618152002 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 687618152002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5163-ND
|
DigiKey | CABLE FFC/FPC 18POS 0.5MM 5.98" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
45 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687618152002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 0.5mm Type 1 18P 152mm length RoHS: Compliant | 380 |
|
$2.5000 / $3.2800 | Buy Now |
DISTI #
56F9027
|
Bürklin Elektronik | FFC jumper cable, 18 pole, pitch 0.5 mm, PET, white/blue Min Qty: 1 | 50 |
|
$2.5090 / $3.2843 | Buy Now |
Part Details for 687618152002
687618152002 CAD Models
687618152002 Part Data Attributes:
|
687618152002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687618152002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE |