Part Details for 687614200002 by Wurth Elektronik
Overview of 687614200002 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 687614200002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2633
|
Newark | Cable, Ffc, 0.5Mm, 200Mm, 14Way, No. Of Cores:14Core, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:7.87", Cable Length - Metric:200Mm, Jacket Colour:White, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Wurth Elektronik 687614200002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$2.9300 / $3.7200 | Buy Now |
DISTI #
732-3560-ND
|
DigiKey | CABLE FFC/FPC 14POS 0.5MM 7.87" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
48 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687614200002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC .50mm Type 1 14Pin 200mm Length RoHS: Compliant | 60 |
|
$2.5200 / $3.2800 | Buy Now |
DISTI #
71071473
|
RS | 6876 FFC Jumper Cable, 0.5mm, 200mm Cable Length, 500 mA, 60 V ac | Wurth Elektronik 687614200002 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0000 | RFQ |
|
Quest Components | 2 |
|
$3.2200 / $4.8300 | Buy Now |
Part Details for 687614200002
687614200002 CAD Models
687614200002 Part Data Attributes
|
687614200002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687614200002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |