Part Details for 687610100002 by Wurth Elektronik
Overview of 687610100002 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 687610100002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5728
|
Newark | Cable Assy, Ffc-Ffc, 10Core, White, 3.9", No. Of Conductors:10Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm, Jacket Color:White Rohs Compliant: Yes |Wurth Elektronik 687610100002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$0.5230 | Buy Now |
DISTI #
732-5152-ND
|
DigiKey | CABLE FFC/FPC 10POS 0.5MM 3.94" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
216 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687610100002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 0.5mm Type 1 10P 100mm length RoHS: Compliant | 213 |
|
$2.5200 / $3.2500 | Buy Now |
DISTI #
56F9010
|
Bürklin Elektronik | FFC jumper cable, 10 pole, pitch 0.5 mm, PET, white/blue Min Qty: 1 | 40 |
|
$2.5287 / $3.3101 | Buy Now |
Part Details for 687610100002
687610100002 CAD Models
687610100002 Part Data Attributes:
|
687610100002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687610100002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE TEREPHTALATE | |
Length | 0.1 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Resistance | 1.4 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |