Datasheets
68758-421HLF by:

BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 21 Positions, 2.54 mm (0.100in) Pitch.

Part Details for 68758-421HLF by Amphenol Communications Solutions

Overview of 68758-421HLF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
68758-421HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 21 Positions, 2.54 mm (0.100in) Pitch.
68758-110HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 10 Positions, 2.54 mm (0.100in) Pitch.
68758-405HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 5 Positions, 2.54 mm (0.100in) Pitch.

Price & Stock for 68758-421HLF

Part # Distributor Description Stock Price Buy
DISTI # 80AJ3903
Newark Bergstik Ii .100Cc Dr St Raight / |Amphenol Communications Solutions 68758-421HLF RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4580
  • 5,000 $0.4150
$0.4150 / $0.4580 Buy Now
DISTI # 609-68758-421HLF-ND
DigiKey BERGSTIK II .100CC DR ST RAIGHT Min Qty: 1300 Lead time: 6 Weeks Container: Bag Temporarily Out of Stock
  • 1,300 $0.3242
$0.3242 Buy Now

Part Details for 68758-421HLF

68758-421HLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

68758-421HLF Part Data Attributes

68758-421HLF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
68758-421HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 21 Positions, 2.54 mm (0.100in) Pitch.
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Package Description LEAD FREE
Pin Count 21
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Finish Mating TIN (100) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 21
UL Flammability Code 94V-0

Alternate Parts for 68758-421HLF

This table gives cross-reference parts and alternative options found for 68758-421HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68758-421HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
68758-421HLF Board Connector, 21 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 68758-421HLF vs 68758-421HLF
68758-421H Board Connector, 21 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 68758-421HLF vs 68758-421H
Part Number Description Manufacturer Compare
90719-221HLF Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 68758-421HLF vs 90719-221HLF
86634-821LF Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 68758-421HLF vs 86634-821LF
86636-121LF Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 68758-421HLF vs 86636-121LF
68764-221HLF Board Connector, 21 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 68758-421HLF vs 68764-221HLF
68418-121HLF Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 68758-421HLF vs 68418-121HLF
78958-321LF Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 68758-421HLF vs 78958-321LF
68633-321HLF Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 68758-421HLF vs 68633-321HLF
86635-421LF Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 68758-421HLF vs 86635-421LF
86636-421LF Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 68758-421HLF vs 86636-421LF
68458-321HLF Board Connector, 21 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 68758-421HLF vs 68458-321HLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 68758-421HLF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 68758-421HLF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 68758-421HLF would you like to use for your alert(s)?
  • Please alert me when 68758-421HLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 68758-421HLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 68758-421HLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 68758-421HLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 68758-421HLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 68758-421HLF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: