Part Details for 687452-000 by TE Connectivity
Overview of 687452-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95687-452HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 52 Positions, 2.54 mm Pitch, Vertical, 9.14 mm (0.36in) Mating, 9.14 mm (0.36in) Tail. |
Price & Stock for 687452-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
687452-000
|
Avnet Americas | Connector Accessories Solid Adapter ST 24 Shell Size Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 687452-000) RoHS: Not Compliant Min Qty: 54 Package Multiple: 54 Container: Bulk | 0 |
|
RFQ | |
DISTI #
687452-000
|
Avnet Abacus | (Alt: 687452-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 687452-000
687452-000 CAD Models
687452-000 Part Data Attributes
|
687452-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
687452-000
TE Connectivity
Circular Connector Adapter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |