There are no models available for this part yet.
Overview of 68738-272H by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316P-272HC | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5239 | |
DO3316P-272HCB | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 1 Element | |
UPD703272HYGC-XXX-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 68738-272H by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68738-272H-ND
|
DigiKey | CONN HEADER VERT 72POS 2.54MM Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9541 | Buy Now |