68736-001
Description: Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,

Overview of 68736-001 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 68736-001 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 68736-001 by Amphenol Communications Solutions

68736-001
Amphenol Communications Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL/GOLD (15) OVER NICKEL
Contact Finish Termination
GOLD FLASH OVER NICKEL/GOLD (15) OVER NICKEL
Contact Gender
FEMALE
Contact Material
BRASS
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. 68736-001
    Amphenol Communications Solutions
    Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
    VS

Alternate Parts for 68736-001

This table gives cross-reference parts and alternative options found for 68736-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68736-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
84931-3-040-02 Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 68736-001 vs 84931-3-040-02
MB2-040P Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Corporation 68736-001 vs MB2-040P
5-87331-1 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT TE Connectivity 68736-001 vs 5-87331-1
531835-2 CONNECTOR, 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE Connectivity 68736-001 vs 531835-2
68404-020 Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi 68736-001 vs 68404-020
71958-520V Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 68736-001 vs 71958-520V
89847-420C Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi 68736-001 vs 89847-420C
ESQ-120-14-G-D-002 Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc 68736-001 vs ESQ-120-14-G-D-002
95279-320 Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 68736-001 vs 95279-320
69348-120 Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi 68736-001 vs 69348-120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 68736-001 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 68736-001 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 68736-001 would you like to use for your alert(s)?
  • Please alert me when 68736-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 68736-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 68736-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 68736-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 68736-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 68736-001 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: