Part Details for 68717 by DuPont
Overview of 68717 by DuPont
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 68717
68717 CAD Models
68717 Part Data Attributes
|
68717
DuPont
Buy Now
Datasheet
|
Compare Parts:
68717
DuPont
Board Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUPONT ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |