Part Details for 687140183722 by Wurth Elektronik
Overview of 687140183722 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 687140183722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9105
|
Newark | Connector, Fpc, Rcpt, 40Pos, 0.5Mm, Smt, Pitch Spacing:0.5Mm, No. Of Contacts:40Contacts, Gender:Receptacle, Product Range:Wr-Fpc Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Wurth Elektronik 687140183722 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3726 |
|
$2.7500 / $4.3200 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 221 |
|
RFQ |
Part Details for 687140183722
687140183722 CAD Models
687140183722 Part Data Attributes
|
687140183722
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687140183722
Wurth Elektronik
0.50mm SMT ZIF Horizontal Low Profile Bottom Contact WR-FPC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |