Part Details for 68702-610 by Amphenol Communications Solutions
Overview of 68702-610 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/04687-02YE | Texas Instruments | Enhanced Product Quadruple 2-Input Positive-Nor Gates 14-TSSOP -40 to 125 |
Part Details for 68702-610
68702-610 CAD Models
68702-610 Part Data Attributes
|
68702-610
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
68702-610
Amphenol Communications Solutions
Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68702-610
This table gives cross-reference parts and alternative options found for 68702-610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68702-610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68702-110H | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 68702-610 vs 68702-110H |
68702-210 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | 68702-610 vs 68702-210 |
68702-310H | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 68702-610 vs 68702-310H |
68702-110HLF | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68702-610 vs 68702-110HLF |
68702-310HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68702-610 vs 68702-310HLF |
68702-310 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | 68702-610 vs 68702-310 |
68702-510 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | 68702-610 vs 68702-510 |
68702-410HLF | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68702-610 vs 68702-410HLF |
68702-210H | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 68702-610 vs 68702-210H |
68702-410H | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 68702-610 vs 68702-410H |