Part Details for 68702-110H by Amphenol FCi
Overview of 68702-110H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86837-110H | Amphenol Communications Solutions | 86837-110H-BERGSTIK# II HEADERS | |
LM110H | Rochester Electronics LLC | Buffer Amplifier, 1 Func, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | |
LM110H/883 | Rochester Electronics | Replacement for National Semiconductor part number LM110H/883. Buy from authorized manufacturer Rochester Electronics. |
Part Details for 68702-110H
68702-110H CAD Models
68702-110H Part Data Attributes
|
68702-110H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68702-110H
Amphenol FCi
Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BREAKAWAY TYPE | |
Body Breadth | 0.29 inch | |
Body Depth | 0.115 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for 68702-110H
This table gives cross-reference parts and alternative options found for 68702-110H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68702-110H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68702-210 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | 68702-110H vs 68702-210 |
68702-310H | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 68702-110H vs 68702-310H |
68702-110HLF | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68702-110H vs 68702-110HLF |
68702-610 | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | 68702-110H vs 68702-610 |
68702-310HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68702-110H vs 68702-310HLF |
68702-310 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | 68702-110H vs 68702-310 |
68702-510 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | 68702-110H vs 68702-510 |
68702-410HLF | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68702-110H vs 68702-410HLF |
68702-210H | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 68702-110H vs 68702-210H |
68702-410H | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 68702-110H vs 68702-410H |