Part Details for 687-842-9 by Glenair Inc
Overview of 687-842-9 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 687-842-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ9586
|
Newark | Connector |Glenair 687-842-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$14.0000 / $53.6300 | Buy Now |
DISTI #
3937-687-842-9-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$77.5400 | Buy Now |
DISTI #
2899-687-842-9-1448-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$91.8290 / $163.6800 | Buy Now |
DISTI #
GLE687-842-9
|
Interstate Connecting Components | MICRO-D HARDWARE | 0 |
|
Buy Now |