Part Details for 687-168NF5WF by Glenair Inc
Overview of 687-168NF5WF by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 687-168NF5WF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ9154
|
Newark | Connector |Glenair 687-168NF5WF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$73.9400 / $283.1900 | Buy Now |
DISTI #
3937-687-168NF5WF-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
62 In Stock |
|
$410.1200 | Buy Now |
DISTI #
2899-687-168NF5WF-1448-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$485.3300 / $865.1300 | Buy Now |
DISTI #
687-168NF5WF
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 687-168NF5WF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 62 Factory Stock |
|
RFQ | |
DISTI #
GLE687-168NF5WF
|
Interstate Connecting Components | MICRO-D HARDWARE | 0 |
|
Buy Now |