There are no models available for this part yet.
Overview of 687-057-16SL by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB1-6SLB | Coilcraft Inc | RF Transformer, 0.1MHz Min, 350MHz Max, ROHS COMPLIANT | |
WB1-6SLD | Coilcraft Inc | RF Transformer, 0.1MHz Min, 350MHz Max, ROHS COMPLIANT | |
WBT1-6SLD | Coilcraft Inc | RF Transformer, 0.04MHz Min, 200MHz Max, ROHS COMPLIANT |
Price & Stock for 687-057-16SL by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ8976
|
Newark | Connector |Glenair 687-057-16SL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$58.0600 / $224.7000 | Buy Now | |
DISTI #
3937-687-057-16SL-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$342.8500 | Buy Now | |
DISTI #
687-057-16SL
|
Avnet Americas | - Bulk (Alt: 687-057-16SL) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
RFQ | ||
DISTI #
GLE687-057-16SL
|
Interstate Connecting Components | MICRO-D HARDWARE | 0 |
|
Buy Now |
CAD Models for 687-057-16SL by Glenair Inc
Part Data Attributes for 687-057-16SL by Glenair Inc
687-057-16SL
Glenair Inc
|
|
---|---|
Samacsys Manufacturer
|
Glenair
|
Want to compare parts?
-
687-057-16SLGlenair IncVS
-