Part Details for 686F05C4310123Q by EDAC Inc
Overview of 686F05C4310123Q by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 686F05C4310123Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6588
|
Newark | Magnetic Conn, R/A Rcpt, 5Pos, 12V, 1.5A, No. Of Contacts:5Contacts, Gender:Receptacle, Connector Orientation:Right Angle, Pitch Spacing:1.8Mm, Current Rating:1.5A, Connector Colour:Black, Voltage Rating:12V, Product Range:686 Seriesrohs Compliant: Yes |Edac 686F05C4310123Q RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4200 / $11.0500 | Buy Now |
DISTI #
151-686F05C4310123Q-ND
|
DigiKey | POGO CONTACT MAGNETIC FEMALE CON Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8343 | Buy Now |
DISTI #
587-686F05C4310123Q
|
Mouser Electronics | Headers & Wire Housings Female connector 05 contacts 15A 10u'' gold plated Blk RA RoHS: Compliant | 0 |
|
$9.6000 / $11.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6600 / $12.6200 | Buy Now |