Part Details for 686D02312030D1E by EDAC Inc
Results Overview of 686D02312030D1E by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
686D02312030D1E Information
686D02312030D1E by EDAC Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 686D02312030D1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6574
|
Newark | Magnetic Conn, Rcpt, 1Pos, 5V, 3A, No. Of Contacts:1Contacts, Gender:Receptacle, Connector Orient... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$4.1400 / $7.3800 | Buy Now |
DISTI #
151-686D02312030D1E-ND
|
DigiKey | POGO CONTACT MAGNETIC FEMALE CON Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
72 In Stock |
|
$4.5252 / $7.3700 | Buy Now |
DISTI #
587-686D02312030D1E
|
Mouser Electronics | Headers & Wire Housings Female connector 2 contacts 3A 5u'' gold plated strait tail Wht thru hol... more RoHS: Compliant | 96 |
|
$4.4300 / $8.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2100 / $6.4600 | Buy Now |
Part Details for 686D02312030D1E
686D02312030D1E CAD Models
686D02312030D1E Part Data Attributes
|
686D02312030D1E
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
686D02312030D1E
EDAC Inc
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |