Part Details for 68697-272HLF by Amphenol Communications Solutions
Overview of 68697-272HLF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78548-272HLF | Amphenol Communications Solutions | 78548-272HLF-BERG II DR STRAIGHT | |
68697-272HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in)Pitch. | |
68697-450HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 50 Positions, 2.54mm (0.100in)Pitch. |
Price & Stock for 68697-272HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M4122
|
Newark | Berg Ii Dr Right-68697-272Hlf /Bag Rohs Compliant: Yes |Amphenol Communications Solutions 68697-272HLF RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $4.3300 | Buy Now |
DISTI #
68697-272HLF-ND
|
DigiKey | CONN HEADER R/A 72POS 2.54MM Min Qty: 900 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.2969 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$3.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4200 / $7.1700 | Buy Now |