There are no models available for this part yet.
Overview of 68695-172 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68695-462HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Double Row, 62 Positions, 2.54mm Pitch, Right Angle, 5.84mm (0.23in) Mating, 2.29mm (0.09in) Tail. | |
68695-460HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Double Row, 60 Positions, 2.54mm Pitch, Right Angle, 5.84mm (0.23in) Mating, 2.29mm (0.09in) Tail. | |
68695-168HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Double Row, 68 Positions, 2.54mm Pitch, Right Angle, 5.84mm (0.23in) Mating, 2.29mm (0.09in) Tail. |
Price & Stock for 68695-172 by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32B3110
|
Newark | Berg Ii Dr Rignt Ang-68695-172/Bag |Amphenol Communications Solutions 68695-172 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
C1S227400138704
|
Chip1Stop | Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Thru-Hole Poly Bag RoHS: Compliant pbFree: No | 423 |
|
$1.9600 | Buy Now | |
DISTI #
C1S227400628508
|
Chip1Stop | Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Thru-Hole Poly Bag RoHS: Compliant pbFree: No | 3 |
|
$4.9100 | Buy Now |
CAD Models for 68695-172 by Amphenol Communications Solutions
Part Data Attributes for 68695-172 by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|