68693-728
Description: Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of 68693-728 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 68693-728 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 68693-728 by Amphenol Communications Solutions

68693-728
Amphenol Communications Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Finish Termination
GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
28
UL Flammability Code
94V-0
Want to compare parts?
  1. 68693-728
    Amphenol Communications Solutions
    Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for 68693-728

This table gives cross-reference parts and alternative options found for 68693-728. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68693-728, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
68693-728LF Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 68693-728 vs 68693-728LF
68693-728LF Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 68693-728 vs 68693-728LF
Part Number Description Manufacturer Compare
10-89-2282 Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Molex 68693-728 vs 10-89-2282
65619-328 Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 68693-728 vs 65619-328
55030-928H Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 68693-728 vs 55030-928H
67861-128 Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 68693-728 vs 67861-128
8614-00-28-2-YO-15-316-LF Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 68693-728 vs 8614-00-28-2-YO-15-316-LF
92417-928 Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 68693-728 vs 92417-928
68737-428LF Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 68693-728 vs 68737-428LF
6-87586-0 28 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 68693-728 vs 6-87586-0
E842-816-2831-619 Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Corporation 68693-728 vs E842-816-2831-619
10119109-228002LF Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 68693-728 vs 10119109-228002LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 68693-728 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 68693-728 by Amphenol Communications Solutions

  • Please alert me when 68693-728 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 68693-728 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 68693-728 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 68693-728 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 68693-728.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 68693-728 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: