Part Details for 68693-136HLF by Amphenol Corporation
Overview of 68693-136HLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68693-136HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 36 Positions, 2.54 mm (0.100in)Pitch.. | |
68693-172 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in)Pitch. | |
68693-114HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 14 Positions, 2.54 mm (0.100in)Pitch.. |
Price & Stock for 68693-136HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68693-136HLF
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bulk (Alt: 68693-136HLF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |