Part Details for 68693-126HLF by Amphenol Communications Solutions
Overview of 68693-126HLF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68693-126HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 26 Positions, 2.54 mm (0.100in)Pitch.. | |
68693-172 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in)Pitch. | |
68693-114HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 14 Positions, 2.54 mm (0.100in)Pitch.. |
Price & Stock for 68693-126HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ3540
|
Newark | Bergstik Ii .100Cc Dr St-Raight / |Amphenol Communications Solutions 68693-126HLF Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9210 / $0.9990 | Buy Now |
DISTI #
68693-126HLF-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 600 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8173 | Buy Now |