Part Details for 68691-272HLF by Amphenol Communications Solutions
Overview of 68691-272HLF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78548-272HLF | Amphenol Communications Solutions | 78548-272HLF-BERG II DR STRAIGHT | |
68691-272HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
68691-672 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68691-272HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K4226
|
Newark | 68691-272Hlf-B/S Ii Dr/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 68691-272HLF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $3.4500 | Buy Now |
DISTI #
2266-68691-272HLF-ND
|
DigiKey | CONN HEADER VERT 72POS 2.54MM Min Qty: 15 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$5.1200 | Buy Now |
DISTI #
68691-272HLF-ND
|
DigiKey | CONN HEADER VERT 72POS 2.54MM Min Qty: 15 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.8727 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$3.1700 / $5.9000 | Buy Now |
DISTI #
C1S227402724268
|
Chip1Stop | Connector Headers and PCB Receptacles | 50 |
|
$4.6300 / $5.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$3.1700 / $5.9000 | Buy Now |