Part Details for 68691-216HLF by Amphenol Communications Solutions
Overview of 68691-216HLF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92417-216HLF | Amphenol Communications Solutions | 92417-216HLF-B/S II | |
78548-216HLF | Amphenol Communications Solutions | 78548-216HLF-B/S II DR STRAIGHT | |
68691-216HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68691-216HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y8328
|
Newark | Bs Dr Th Hdr 2X8-68691-216Hlf/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 68691-216HLF RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6920 | Buy Now |
DISTI #
609-68691-216HLF-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
141 In Stock |
|
$0.4316 / $0.8700 | Buy Now |
|
Future Electronics | B2B connector,Unshrouded Vert header,Through Hole,Double Row,16 POS 2.54mm pitch RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 100 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.5700 / $0.6350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2348 Partner Stock |
|
$0.6980 / $0.9440 | Buy Now |
DISTI #
C1S227402503540
|
Chip1Stop | Connector Headers and PCB Receptacles | 2348 |
|
$0.8010 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2348 Partner Stock |
|
$0.6980 / $0.9440 | Buy Now |