Part Details for 68691-210HLF by Amphenol FCi
Overview of 68691-210HLF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-210HLF | Amphenol Communications Solutions | 68004-210HLF-B/S II 1X10 | |
78548-210HLF | Amphenol Communications Solutions | 78548-210HLF-BERG II DR STRAIGHT | |
68691-210HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68691-210HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06399671
|
Arrow Electronics | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1645 | Americas - 1 |
|
$0.0467 / $0.2454 | Buy Now |
DISTI #
BRG68691-210HLF
|
Heilind Electronics | Americas - 114 in Stock |
|
$0.6828 | Buy Now | |
|
Bristol Electronics | 2797 |
|
RFQ | ||
DISTI #
BRG68691-210HLF
|
Interstate Connecting Components | 38 |
|
$0.6828 | Buy Now |
Part Details for 68691-210HLF
68691-210HLF CAD Models
68691-210HLF Part Data Attributes
|
68691-210HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68691-210HLF
Amphenol FCi
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BERGSTRIP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68691-210HLF
This table gives cross-reference parts and alternative options found for 68691-210HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68691-210HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68691-110 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 68691-210HLF vs 68691-110 |
68691-010 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 68691-210HLF vs 68691-010 |
68691-110 | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 68691-210HLF vs 68691-110 |
68691-210 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 68691-210HLF vs 68691-210 |
68691-810HLF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68691-210HLF vs 68691-810HLF |
68691-810HLF | Amphenol Communications Solutions | $0.6145 | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | 68691-210HLF vs 68691-810HLF |
68691-910 | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 68691-210HLF vs 68691-910 |
68691-410 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 68691-210HLF vs 68691-410 |
68691-110H | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 68691-210HLF vs 68691-110H |
68691-110HLF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68691-210HLF vs 68691-110HLF |