Part Details for 68690-546 by Amphenol Communications Solutions
Overview of 68690-546 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68690-110HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in)Pitch. | |
68690-130HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 30 Positions, 2.54 mm (0.100in)Pitch. | |
68690-150HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100in)Pitch. |
Part Details for 68690-546
68690-546 CAD Models
68690-546 Part Data Attributes
|
68690-546
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
68690-546
Amphenol Communications Solutions
Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68690-546
This table gives cross-reference parts and alternative options found for 68690-546. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68690-546, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
65989-246 | Amphenol Communications Solutions | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 68690-546 vs 65989-246 |
10119109-646006LF | Amphenol Communications Solutions | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68690-546 vs 10119109-646006LF |
79979-323 | Amphenol FCi | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 68690-546 vs 79979-323 |
2-102557-3 | TE's AMP | Check for Price | 46 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 68690-546 vs 2-102557-3 |
94672-946HLF | Amphenol FCi | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68690-546 vs 94672-946HLF |
8614-00-46-2-Y0-5-322-LF | Amphenol FCi | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68690-546 vs 8614-00-46-2-Y0-5-322-LF |
008218046000002 | Kyocera AVX Components | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | 68690-546 vs 008218046000002 |
LTMM-123-01-LM-D | Samtec Inc | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 68690-546 vs LTMM-123-01-LM-D |
71282-646H | Amphenol FCi | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 68690-546 vs 71282-646H |
79214-546 | Amphenol FCi | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 68690-546 vs 79214-546 |