Part Details for 68690-472HLF by Amphenol Corporation
Overview of 68690-472HLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68690-472HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in)Pitch. | |
68690-110HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in)Pitch. | |
68690-130HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 30 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 68690-472HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68690-472HLF
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 72 Contacts, Through Hole Straight - Bag (Alt: 68690-472HLF) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
68690-472HLF
|
TTI | Headers & Wire Housings HDR VT 2X36P RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now |