Part Details for 68690-408HLF by Amphenol Communications Solutions
Overview of 68690-408HLF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78554-408HLF | Amphenol Communications Solutions | 78554-408HLF-B/S II | |
68690-408HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 8 Positions, 2.54 mm (0.100in)Pitch. | |
68690-110HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 68690-408HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ3375
|
Newark | Bergstik Ii .100Cc Dr St Raight / |Amphenol Communications Solutions 68690-408HLF RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1980 / $0.2180 | Buy Now |
DISTI #
609-68690-408HLF-ND
|
DigiKey | BERGSTIK II .100CC DR ST RAIGHT Min Qty: 3000 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1519 | Buy Now |