There are no models available for this part yet.
Overview of 68690-136HLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68690-136HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 36 Positions, 2.54 mm (0.100in)Pitch. | |
68690-110HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in)Pitch. | |
68690-130HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 30 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 68690-136HLF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AJ3333
|
Newark | Bergstik Ii .100Cc Dr St-Raight / |Amphenol Communications Solutions 68690-136HLF RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.3900 | Buy Now | |
DISTI #
609-68690-136HLF-ND
|
DigiKey | BERGSTIK II .100CC DR ST-RAIGHT Min Qty: 400 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1456 | Buy Now |
CAD Models for 68690-136HLF by Amphenol Communications Solutions
Part Data Attributes for 68690-136HLF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|