Part Details for 68690-116HLF by Amphenol Corporation
Overview of 68690-116HLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
60022-116HLF | Amphenol Communications Solutions | 60022-116HLF-PCN13094 LTB SEP/15/14 | |
78548-116HLF | Amphenol Communications Solutions | 78548-116HLF-B/S II HDR DR SELF-RET | |
68690-116HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 68690-116HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68690-116HLF
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bulk (Alt: 68690-116HLF) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ |