Part Details for 68685-403LF by Amphenol Communications Solutions
Overview of 68685-403LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68685-403LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 3 positions, 2.54mm (0.100in) Pitch. | |
68685-204LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 4 positions, 2.54mm (0.100in) Pitch. | |
68685-218LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 18 positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 68685-403LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K4214
|
Newark | 68685-403Lf-Dubox S/R Vt Cc/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 68685-403LF RoHS: Compliant Min Qty: 1825 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5570 | Buy Now |
DISTI #
68685-403LF-ND
|
DigiKey | CONN RCPT 3POS 0.1 TIN PCB Min Qty: 1825 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5344 | Buy Now |
Part Details for 68685-403LF
68685-403LF CAD Models
68685-403LF Part Data Attributes
|
68685-403LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
68685-403LF
Amphenol Communications Solutions
Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 3 positions, 2.54mm (0.100in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68685-403LF
This table gives cross-reference parts and alternative options found for 68685-403LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68685-403LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68685-303LF | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68685-403LF vs 68685-303LF |
BCS-103-S-S-TE | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 68685-403LF vs BCS-103-S-S-TE |
68685-603 | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 3 positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 68685-403LF vs 68685-603 |
68685-203LF | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 3 positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 68685-403LF vs 68685-203LF |
BCS-103-FM-S-TE | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 68685-403LF vs BCS-103-FM-S-TE |
68685-503 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 68685-403LF vs 68685-503 |
68685-403LF | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68685-403LF vs 68685-403LF |
BCS-103-SM-S-TE | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 68685-403LF vs BCS-103-SM-S-TE |
68685-603LF | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68685-403LF vs 68685-603LF |
68685-803LF | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68685-403LF vs 68685-803LF |