68684-445
Description: Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,

Overview of 68684-445 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
68684-306LF Amphenol Communications Solutions Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, 6 Positions, 2.54mm (0.100in) Pitch..
68684-326LF Amphenol Communications Solutions Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, 26 Positions, 2.54mm (0.100in) Pitch..
68684-303LF Amphenol Communications Solutions Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, 3 Positions, 2.54mm (0.100in) Pitch..

CAD Models for 68684-445 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 68684-445 by Amphenol Communications Solutions

68684-445
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN (160)
Contact Finish Termination
TIN (160)
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
45
UL Flammability Code
94V-0
Want to compare parts?
  1. 68684-445
    Amphenol Communications Solutions
    Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
    VS

Alternate Parts for 68684-445

This table gives cross-reference parts and alternative options found for 68684-445. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68684-445, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
68684-445LF Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 68684-445 vs 68684-445LF
68684-445 Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Solder Terminal Amphenol FCi 68684-445 vs 68684-445
Part Number Description Manufacturer Compare
CMS45S-05S11 Board Connector, 45 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc 68684-445 vs CMS45S-05S11
91614-445 Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal Amphenol FCi 68684-445 vs 91614-445
CMS45S-S5M24 Board Connector, 45 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc 68684-445 vs CMS45S-S5M24
15304515000 Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Solder Terminal W+P Products GmbH 68684-445 vs 15304515000
CMS45S-B5M24 Board Connector, 45 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc 68684-445 vs CMS45S-B5M24
MIL-C-55302/62-D45M 45 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS Micross Components 68684-445 vs MIL-C-55302/62-D45M
91614-445M Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Amphenol Communications Solutions 68684-445 vs 91614-445M
CMS45S-B5S01 Board Connector, 45 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc 68684-445 vs CMS45S-B5S01
CMS45S-B5T911 Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, Cristek Interconnects Inc 68684-445 vs CMS45S-B5T911
M55302/127-453B 45 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 68684-445 vs M55302/127-453B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 68684-445 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 68684-445 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 68684-445 would you like to use for your alert(s)?
  • Please alert me when 68684-445 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 68684-445 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 68684-445 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 68684-445 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 68684-445.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 68684-445 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: