Part Details for 68683-308 by BURNDY
Overview of 68683-308 by BURNDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68683-304LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 8 Positions, 2.54mm (0.100in) Pitch | |
68683-328 | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 56 Positions, 2.54mm (0.100in) Pitch | |
68683-340LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 80 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 68683-308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51527205
|
Verical | Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube Min Qty: 17 Package Multiple: 1 Date Code: 1827 | Americas - 99 |
|
$2.4830 / $3.9000 | Buy Now |