Part Details for 68683-235 by Amphenol Communications Solutions
Overview of 68683-235 by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 68683-235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68683-235-ND
|
DigiKey | CONN RCPT 70POS .100" DBL GOLD Min Qty: 156 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7165 | Buy Now |
Part Details for 68683-235
68683-235 CAD Models
68683-235 Part Data Attributes
|
68683-235
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
68683-235
Amphenol Communications Solutions
Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN (160) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68683-235
This table gives cross-reference parts and alternative options found for 68683-235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68683-235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87699-435 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 68683-235 vs 87699-435 |
76325-435 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 68683-235 vs 76325-435 |
M55302/58-A70X | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Defense Logistics Agency | 68683-235 vs M55302/58-A70X |
M55302/58LF70H | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | 68683-235 vs M55302/58LF70H |
66952-035LF | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 68683-235 vs 66952-035LF |
71991-835HLF | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 68683-235 vs 71991-835HLF |
87606-635LF | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 68683-235 vs 87606-635LF |
M55302/58-C70S | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | 68683-235 vs M55302/58-C70S |
M55302/64-B70X | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | 68683-235 vs M55302/64-B70X |
86654-435 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 68683-235 vs 86654-435 |