Part Details for 686728152001 by Wurth Elektronik
Overview of 686728152001 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 686728152001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5691
|
Newark | Ffc Cable, 28Pos, 152Mm, 60V, White, No. Of Cores:28Core, Pitch Spacing:1Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Colour:White, Product Range:6867 Series, Rohs Compliant: Yes |Wurth Elektronik 686728152001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.7100 | Buy Now |
DISTI #
732-5145-ND
|
DigiKey | CABLE FFC/FPC 28POS 1MM 5.98" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
33 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-686728152001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1mm Type 2 28P 152mm length RoHS: Compliant | 0 |
|
$2.5000 / $3.2800 | Order Now |
DISTI #
56F8862
|
Bürklin Elektronik | FFC jumper cable, 28 pole, pitch 1 mm, PET, white/blue Min Qty: 1 | 50 |
|
$2.5090 / $3.2843 | Buy Now |
DISTI #
2520231
|
element14 Asia-Pacific | FFC CABLE, 28POS, 152MM, 60V, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.6519 / $3.4741 | Buy Now |
DISTI #
2520231
|
Farnell | FFC CABLE, 28POS, 152MM, 60V, WHITE RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$2.3841 / $3.6515 | Buy Now |
Part Details for 686728152001
686728152001 CAD Models
686728152001 Part Data Attributes:
|
686728152001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686728152001
Wurth Elektronik
1.00mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |