Part Details for 686726200001 by Wurth Elektronik
Overview of 686726200001 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 686726200001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2604
|
Newark | Cable, Ffc, Rev, 1Mm, 200Mm, 26Way, No. Of Cores:26Core, Pitch Spacing:1Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:7.87", Cable Length - Metric:200Mm, Jacket Colour:White, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Wurth Elektronik 686726200001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$2.9200 / $3.7100 | Buy Now |
DISTI #
732-3548-ND
|
DigiKey | CABLE FFC/FPC 26POS 1MM 7.87" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
18 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-686726200001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1.00mm Type 2 26Pin Length 200mm RoHS: Compliant | 0 |
|
$2.5200 / $3.2800 | Order Now |
DISTI #
56F8859
|
Bürklin Elektronik | FFC jumper cable, 26 pole, pitch 1 mm, PET, white/blue Min Qty: 1 | 48 |
|
$2.5069 / $3.2816 | Buy Now |
DISTI #
1908507
|
element14 Asia-Pacific | CABLE, FFC, REV, 1MM, 200MM, 26WAY RoHS: Compliant Min Qty: 1 Container: Each | 53 |
|
$2.3349 / $3.4358 | Buy Now |
DISTI #
1908507
|
Farnell | CABLE, FFC, REV, 1MM, 200MM, 26WAY RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 53 |
|
$2.3831 / $3.6499 | Buy Now |
Part Details for 686726200001
686726200001 CAD Models
686726200001 Part Data Attributes:
|
686726200001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686726200001
Wurth Elektronik
1.00mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |