Part Details for 686720050001 by Wurth Elektronik
Overview of 686720050001 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 686720050001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2599
|
Newark | Cable, Ffc, Rev, 1Mm, 50Mm, 20Way, No. Of Cores:20Core, Pitch Spacing:1Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:1.97", Cable Length - Metric:50Mm, Jacket Colour:White, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Wurth Elektronik 686720050001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$2.9200 / $3.7100 | Buy Now |
DISTI #
732-3543-ND
|
DigiKey | CABLE FFC/FPC 20POS 1MM 1.97" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
66 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-686720050001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1.00mm Type 2 20Pin Length 50mm RoHS: Compliant | 178 |
|
$2.5200 / $3.2800 | Buy Now |
DISTI #
74023007
|
RS | Cable, 1.00mm Flat Flexible Cable, Type 2, 20 Pins, 50mm length | Wurth Elektronik 686720050001 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 | RFQ |
Part Details for 686720050001
686720050001 CAD Models
686720050001 Part Data Attributes
|
686720050001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686720050001
Wurth Elektronik
1.00mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |