Part Details for 686718100001 by Wurth Elektronik
Overview of 686718100001 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 686718100001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5678
|
Newark | Ffc Cable, 18Pos, 100Mm, 60V, White, No. Of Cores:18Core, Pitch Spacing:1Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm, Jacket Colour:White, Product Range:6867 Series, Rohs Compliant: Yes |Wurth Elektronik 686718100001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$2.9200 / $3.7100 | Buy Now |
DISTI #
732-5132-ND
|
DigiKey | CABLE FFC/FPC 18POS 1MM 3.94" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
61 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-686718100001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1mm Type 2 18P 100mm length RoHS: Compliant | 0 |
|
$2.5200 / $3.2800 | Order Now |
DISTI #
74394443
|
RS | Cable, 1.00mm Flat Flexible Cable, Type 2, 18 Pins, 100mm length | Wurth Elektronik 686718100001 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 | RFQ |
Part Details for 686718100001
686718100001 CAD Models
686718100001 Part Data Attributes
|
686718100001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686718100001
Wurth Elektronik
1.00mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE |